
Eaton MDL-V-1-8/10-R technical specifications.
| Package/Case | Axial |
| Current Rating | 1.8A |
| Diameter | 6.76mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-1-8/10-R to view detailed technical specifications.
No datasheet is available for this part.