
The Eaton MDL-V-10-R fuse is a 32V DC rated, 10A current rated axial fuse with a 10mR DC cold resistance. It is available in a bulk packaging quantity of 4 and meets UL, CSA, and CE approvals. The fuse has a lead length of 38.1mm and is designed for through hole mounting. It is RoHS compliant and part of the MDL series.
Eaton MDL-V-10-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 10mR |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.