The Eaton MDL-V-12-R is a 12A axial PTC resettable fuse with a voltage rating of 32V AC and DC. It features a through hole mount style and is packaged in bulk quantities. The fuse has a diameter of 6.76mm and a lead length of 38.1mm. It is RoHS compliant and available in a package quantity of 4. The MDL series fuse is suitable for use in surface mount and leaded applications.
Eaton MDL-V-12-R technical specifications.
| Package/Case | Axial |
| Current Rating | 12A |
| Diameter | 6.76mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.