The MDL-V-15-R is a 15A axial fuse with a DC cold resistance of 5mR and a voltage rating of 32V. It is available in a bulk packaging quantity of 4 and is RoHS compliant. The fuse has a diameter of 6.76mm and a lead length of 38.1mm, making it suitable for through hole mounting. It is approved by UL, CSA, and CE and has a weight of 0.098767oz.
Eaton MDL-V-15-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 15A |
| DC Cold Resistance | 5mR |
| Diameter | 6.76mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-15-R to view detailed technical specifications.
No datasheet is available for this part.