
The Eaton MDL-V-2-1/4-R fuse is a 250V axial fuse with a current rating of 2.25A. It is approved by UL, CSA, and CE, and is packaged in bulk quantities. The fuse has a diameter of 6.76mm and a lead length of 38.1mm, with a length of 1.292 inches. It is designed for through-hole mounting and is RoHS compliant.
Eaton MDL-V-2-1/4-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 2.25A |
| DC Cold Resistance | 96mR |
| Diameter | 6.76mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-2-1/4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
