
The Eaton MDL-V-3-1/2-R fuse features a 250V AC voltage rating and 3.5A current rating. It has an axial package with a 6.76mm diameter and 38.1mm lead length. The fuse is designed for through hole mounting and is available in a bulk packaging quantity of 4. It is part of the MDL series and has a weight of 0.098767 ounces.
Eaton MDL-V-3-1/2-R technical specifications.
| Package/Case | Axial |
| Current Rating | 3.5A |
| Diameter | 6.76mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-3-1/2-R to view detailed technical specifications.
No datasheet is available for this part.
