
The Eaton MDL-V-4-R fuse features axial mounting and a through hole configuration, with a maximum current rating of 4A and a DC rated voltage of 250V. It is approved by UL, CSA, and CE, and is RoHS compliant. The fuse has a resistance of 38mR and a weight of 0.098767oz. It is available in a bulk packaging with 4 units per package. The fuse has a diameter of 6.76mm and a length of 32.82mm, with a lead length of 38.1mm.
Eaton MDL-V-4-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 38mR |
| Diameter | 6.76mm |
| Lead Length | 38.1mm |
| Length | 32.82mm |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| Resistance | 38mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.