
The Eaton MDL-V-5-R is a 5A axial fuse with a 250V DC rated voltage and 25mR DC cold resistance. It features an axial package with a 6.76mm diameter and 38.1mm lead length. The fuse is designed for through hole mounting and is available in bulk packaging. It meets various approvals including UL, CSA, and CE.
Eaton MDL-V-5-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 25mR |
| Diameter | 6.76mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.