
The MDL-V-7-1/2-R fuse is a 250V AC rated component with a current rating of 7.5A. It has an axial package with a diameter of 6.76mm and a lead length of 38.1mm. The fuse is designed for through hole mounting and is available in a bulk packaging quantity of 4. The component is not radiation hardened and has a weight of 0.098767oz.
Eaton MDL-V-7-1/2-R technical specifications.
| Package/Case | Axial |
| Current Rating | 7.5A |
| Diameter | 6.76mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-7-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.