
The Eaton MDL-V-7-R fuse is a 7A axial mount through hole fuse rated for 250V DC and AC. It features a low DC cold resistance of 18mR and is approved by UL, CSA, and CE. The fuse is packaged in bulk and is RoHS compliant. It has a diameter of 6.76mm and a lead length of 38.1mm, with a length of 1.292 inches. The fuse is available in a package quantity of 4 and is suitable for general use.
Eaton MDL-V-7-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 7A |
| DC Cold Resistance | 18mR |
| Diameter | 6.76mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-7-R to view detailed technical specifications.
No datasheet is available for this part.