The Eaton MDL-V-8/10-R is a 250V AC rated axial lead fuse with a current rating of 800mA. It has a diameter of 6.35mm and a lead length of 38.1mm. The fuse is designed for through hole mounting and is packaged in bulk. It is not radiation hardened. The MDL-V-8/10-R is a general-purpose fuse suitable for a variety of applications.
Eaton MDL-V-8/10-R technical specifications.
| Package/Case | Axial |
| Current Rating | 800mA |
| Diameter | 6.35mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-8/10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.