Eaton MDQ-1-1-2 technical specifications.
| Current Rating | 1.5A |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton MDQ-1-1-2 to view detailed technical specifications.
No datasheet is available for this part.