Eaton MDQ-3 technical specifications.
| Body Material | Glass |
| Current Rating | 3A |
| Diameter | 6.4mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton MDQ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.