Eaton MDQ-V-10 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 7.2mR |
| Diameter | 6.76mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MDQ |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton MDQ-V-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
