
Surface mount multilayer varistor (MOV) for overvoltage and ESD protection. Features a 5.5V DC rated voltage and 4V AC voltage rating, with a clamping voltage of 26V. Operates across a temperature range of -40°C to 85°C. Capacitance is 64pF, housed in a 0201 (0603 metric) package. Lead-free and RoHS compliant.
Eaton MLVA02V05C064 technical specifications.
| Capacitance | 64pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 26V |
| Depth | 0.3mm |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Varistor Voltage | 14V |
| Min Varistor Voltage | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLVA |
| Termination | SMD/SMT |
| Varistor Voltage | 11V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Weight | 3.5E-05oz |
| Width | 0.3mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MLVA02V05C064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
