
Surface mount multilayer varistor (MOV) for overvoltage and ESD protection. Features a 9V DC rated voltage and 12.5V varistor voltage, with a clamping voltage of 32V. Offers a maximum surge current of 20A and energy rating of 0.05J. Housed in a 0402 (1005 metric) package with 130pF capacitance. Operates from -40°C to 85°C and is RoHS compliant.
Eaton MLVA04V09C130 technical specifications.
| Capacitance | 130pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 32V |
| Depth | 0.5mm |
| Energy | 0.05J |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 15V |
| Min Varistor Voltage | 10V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLVA |
| Termination | SMD/SMT |
| Varistor Voltage | 12.5V |
| DC Rated Voltage | 9V |
| Weight | 3.5E-05oz |
| Width | 0.5mm |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MLVA04V09C130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
