
Surface mount multilayer varistor for ESD protection. Features 270pF capacitance, 22V clamping voltage, and 5.5V DC rated voltage. Operates across a -40°C to 85°C temperature range with a maximum surge current of 30A. Housed in a compact 0603 package, this lead-free and RoHS compliant component is supplied on tape and reel.
Eaton MLVA06V05C270 technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 22V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLVA |
| Termination | SMD/SMT |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Weight | 3.5E-05oz |
| Width | 0.8mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MLVA06V05C270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
