
Surface mount multilayer varistor for overvoltage and ESD protection. Features a 9V DC rated voltage, 7V AC voltage rating, and 12.5V varistor voltage. Offers 27V clamping voltage with a maximum surge current of 30A and 0.1J energy absorption. Packaged in a 0603 (1608 metric) case with 210pF capacitance, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Eaton MLVA06V09C210 technical specifications.
| Capacitance | 210pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 27V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 15V |
| Min Varistor Voltage | 10V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLVA |
| Termination | SMD/SMT |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 9V |
| Weight | 3.5E-05oz |
| Width | 0.8mm |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MLVA06V09C210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
