
Surface mount multilayer varistor (MOV) for overvoltage and ESD protection. Features 150pF capacitance, 35V clamping voltage, and 14V DC rated voltage. Operates within a -40°C to 85°C temperature range, with a maximum surge current of 30A. Packaged in a 0603 (1608 metric) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Eaton MLVA06V14C150 technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 35V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 21.6V |
| Min Varistor Voltage | 14.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLVA |
| Termination | SMD/SMT |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Weight | 3.5E-05oz |
| Width | 0.8mm |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MLVA06V14C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
