Surface mount fixed inductor with 1uH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 1.67A current rating, and 0.103 Ohm DC resistance. Offers a Q factor of 20 and a saturation current of 2.1A. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel.
Eaton MP2-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.67A |
| DC Resistance (DCR) | 103mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 160MHz |
| Series | MICRO-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.