Surface mount wirewound power inductor with 2.2µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 1.39A current rating, 130mΩ DC resistance, and a Q factor of 32. Operates within a -40°C to 85°C temperature range and is packaged in tape and reel for automated assembly.
Eaton MP2-2R2-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.39A |
| DC Resistance (DCR) | 130mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 150MHz |
| Series | MICRO-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.