Surface mount fixed inductor featuring a ferrite core, offering 3.3µH inductance with a 20% tolerance at 100kHz. This wirewound component supports a 1.25A current rating with a 1.1A saturation current and a DC resistance of 156mΩ. Operating within a -40°C to 85°C temperature range, it boasts a Q factor of 42 and a self-resonant frequency of 140MHz. Packaged in tape and reel, this unshielded inductor is designed for surface mount applications.
Eaton MP2-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 156mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 140MHz |
| Series | MICRO-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.