Surface mount wirewound power inductor with 6.8µH inductance and 20% tolerance, featuring a ferrite core. Rated for 1.06A current and 800mA saturation current, with a DC resistance of 202mΩ. Operates across a -40°C to 85°C temperature range, offering a Q factor of 46 at 100kHz. Packaged in tape and reel for automated assembly.
Eaton MP2-6R8-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.06A |
| DC Resistance (DCR) | 202mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Q Factor | 46 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 110MHz |
| Series | MICRO-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.