Surface mount fixed inductor featuring a ferrite core, offering 470nH inductance with a 20% tolerance. Rated for 2.02A current, it boasts a low 75mΩ DC resistance and a Q factor of 10 at 100kHz. Operating temperature range is -40°C to 85°C, with a saturation current of 3.4A. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Eaton MP2-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.02A |
| DC Resistance (DCR) | 75mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 300MHz |
| Series | MICRO-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.