
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, tested at 100kHz. This wirewound component utilizes a molybdenum permalloy core and offers a maximum DC current rating of 970mA with a DC resistance of 311mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton MP2A-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | MOLYBDENUM PERMALLOY |
| Current Rating | 980mA |
| DC Resistance (DCR) | 311mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 970mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 970mA |
| Series | MICRO-PAC PLUS™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2A-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.