Eaton MP2A-330-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | MOLYBDENUM PERMALLOY |
| DC Current | 790mA |
| Depth | 5.2mm |
| Height | 1.8mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MP2A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2A-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.