The MP2A-820-R is a surface mount fixed inductor with a nominal inductance of 82uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for power inductor applications and has a DC resistance of 1.463 ohms. It is not shielded and has a rated current of 0.45A.
Eaton MP2A-820-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.463 |
| Rated Current-Max | 0.45 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MP2A-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.