Eaton MPA7030-2R2-R technical specifications.
| Package/Case | 7030 |
| Current | 4A |
| DC Resistance (DCR) | 71mR |
| Depth | 7mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Length | 7.6mm |
| Max DC Current | 11A |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 10MHz |
| Series | MPA7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MPA7030-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.