Surface mount shielded wirewound fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 6.2A DC current rating, and 2.19A current rating. Operates from -55°C to 165°C with a DC resistance of 55.6mΩ at 100kHz. Packaged in tape and reel for automated assembly.
Eaton MPA7030-3R3-R technical specifications.
| Package/Case | 7030 |
| Core Material | Ferrite |
| Current | 2.19A |
| DC Current | 6.2A |
| DC Resistance (DCR) | 55.6mR |
| Depth | 7mm |
| Height | 3mm |
| Inductance | 3.3uH |
| Length | 7.6mm |
| Max DC Current | 11A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.56A |
| Self Resonant Frequency | 19MHz |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MPA7030-3R3-R to view detailed technical specifications.
No datasheet is available for this part.