The MPI4020V2-R56-R is a surface mount general purpose inductor with a nominal inductance of 0.56uH and a maximum rated current of 8A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a dual ended terminal placement. It is suitable for power inductor applications.
Eaton MPI4020V2-R56-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPI4020V2-R56-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.