The Eaton MPI4040R1-6R8-R is a general purpose inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 0.25 ohms. It is rated for a maximum current of 3.2A and is available in a surface mount package type 1816.
Eaton MPI4040R1-6R8-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.25 |
| Rated Current-Max | 3.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPI4040R1-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.