The MPI4040R3-1R5-R is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 8.2A. It has a tolerance of 20% and is shielded. The inductor is packaged in a 1816 type package with dimensions of 4.45mm in length, 4.06mm in width, and 1.85mm in height. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Eaton MPI4040R3-1R5-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.85 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.036 |
| Rated Current-Max | 8.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPI4040R3-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.