The MPIA2510V2-1R5-R is a surface mount fixed inductor from Eaton, featuring a general purpose inductor design with a nominal inductance of 1.5uH. It has a maximum rated current of 2.5A and a DC resistance of 0.085ohm. The inductor is shielded and has a dual ended terminal placement. It operates within a temperature range of -40 to 125C.
Eaton MPIA2510V2-1R5-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.085 |
| Rated Current-Max | 2.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPIA2510V2-1R5-R to view detailed technical specifications.
No datasheet is available for this part.