This 2.2uH general purpose inductor is designed for power inductor applications and features a shielded construction. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor has a rated current of 2.1A and a DC resistance of 0.11 ohms. It is available in a CHIP package type and is suitable for surface mount applications.
Eaton MPIA2510V2-2R2-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPIA2510V2-2R2-R to view detailed technical specifications.
No datasheet is available for this part.