The MPIA2510V2-4R7-R is a shielded general purpose inductor from Eaton with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 1.22A and a DC resistance of 0.262 ohms. The inductor is a surface mount device with a package length of 2mm, width of 2mm, and height of 1mm. It is a dual-ended inductor with a self-resonance frequency of 25MHz and an inductance of 4.7uH with a tolerance of 20%.
Eaton MPIA2510V2-4R7-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.262 |
| Rated Current-Max | 1.22 |
| Test Frequency | 1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPIA2510V2-4R7-R to view detailed technical specifications.
No datasheet is available for this part.