The MPIA2510V2-R47-R is a surface mount general purpose inductor from Eaton. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a rated current of 4.4 amps. It is designed for power inductor applications and has a self resonance frequency of 100 Hz.
Eaton MPIA2510V2-R47-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 4.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPIA2510V2-R47-R to view detailed technical specifications.
No datasheet is available for this part.