This general purpose inductor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 2A and a DC resistance of 0.192 ohms. The inductor is shielded and has a self resonance frequency of 23 MHz. It is a surface mount device with a package length of 4.4mm, package width of 4.2mm, and package height of 1.8mm.
Eaton MPIA4020V2-6R8-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.4 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.192 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPIA4020V2-6R8-R to view detailed technical specifications.
No datasheet is available for this part.