The MPIA4040R3-R47-R is a shielded wirewound inductor from Eaton, offering a 0.47uH inductance value with a 20% tolerance. It can handle a maximum DC current of 5.8A and has a maximum DC resistance of 0.0103 ohms. The inductor is designed for surface mount applications and has a case size of 1616. It operates within a temperature range of -55 to 125 degrees Celsius.
Eaton MPIA4040R3-R47-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.8A |
| Maximum Saturation Current | 17A |
| Max DC Resistance | 0.0103(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.85mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton MPIA4040R3-R47-R to view detailed technical specifications.
No datasheet is available for this part.