Eaton MS27781-22D technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -65 |
| Termination Type | SCREW |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MS27781-22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.