Eaton NB15SI/2-A technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 76.2 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 9.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 14V |
| Output Voltage | 2V |
| Maximum Input Voltage | 40V |
| Maximum Output Power | 15W |
| Minimum Isolation Voltage | 500VDC |
| Maximum Output Current | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 81118 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Eaton NB15SI/2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.