Eaton NDNF1-RE technical specifications.
| Current Rating | 30A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Magnum® |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDNF1-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.