Eaton NDNFD1-WH technical specifications.
| Color | White |
| Current Rating | 15A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Magnum® |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.8oz |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDNFD1-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.