Eaton NGR10011BN00N technical specifications.
| Product Length (mm) | 50.04 |
| Product Depth (mm) | 26.01 |
| Product Height (mm) | 47.96 |
| Type | Base |
| Switch Type | Rocker Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton NGR10011BN00N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.