Eaton NGR10051BN00N technical specifications.
| Contact Current Rating | 12A |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Switch Type | Rocker |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NGR10051BN00N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
