Eaton NGR20031BN00N technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP42 |
| Switch Type | Rocker |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NGR20031BN00N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.