Eaton NGR25051BNAAN technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Mount | Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP42 |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NGR25051BNAAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.