Eaton NGR25681BNAAN technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Current Rating | 15A |
| Current Rating | 12A |
| Illumination Type | Illuminated |
| Mount | Snap in |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Ratings | IP42 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NGR25681BNAAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.