Eaton NO-263-R technical specifications.
| Current Rating | 60A |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton NO-263-R to view detailed technical specifications.
No datasheet is available for this part.