
The Eaton NO.90 fuse is a 2-7/8 X 2-7/8 X 4-1/8in blade fuse with a height of 101.6mm and a length of 50.8mm. It is packaged individually in bulk and weighs 12.720001oz. The fuse is not radiation hardened and has a termination type of blade.
Eaton NO.90 technical specifications.
| Fuse Size | 2-7/8 X 2-7/8 X 4-1/8in |
| Height | 101.6mm |
| Length | 50.8mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Blade |
| Weight | 12.720001oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton NO.90 to view detailed technical specifications.
No datasheet is available for this part.