Eaton NON-1/8 technical specifications.
| Current Rating | 125mA |
| Diameter | 0.56inch |
| Fuse Size | 50.8 X 14.22mm |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.608oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton NON-1/8 to view detailed technical specifications.
No datasheet is available for this part.